TDK B3264xH Metallized Film Capacitors

TDK B3264xH Metallized Polypropylene Film Capacitors (MMKP) are AEC-Q200 compliant and offer a maximum operating temperature range of +125°C. These capacitors feature an ultra-compact design, high pulse strength, high current withstand capability, and a UL 94V-0-rated plastic case. The B3264xH capacitors are usable in harsh humidity environments and are constructed with an epoxy resin sealing and wound capacitor technology. TDK B3264xH Capacitors are suitable for electronic ballasts, switched-mode power supplies, and high-frequency applications with current stress.

Features

  • AEC-Q200 compliant
  • Ultra-compact design
  • High pulse strength
  • High current withstand capability
  • Usable in harsh humidity environments

Applications

  • Electronic ballasts in resonant circuits
  • LLC typology in resonant circuits
  • High-frequency applications with high current stress
  • Switched-mode power supplies

Specifications

  • Construction
    • Polypropylene dielectric with double-sided metallized polyester film
    • Wound capacitor technology
    • UL 94V-0-rated plastic case
    • Epoxy resin sealing
  • Parallel wire leads, lead-free tinned
  • Climatic
    • Up to +125°C operating temperature rating
    • 55/110/56 climatic category (IEC 60068-1:2013)

Dimensions

Mechanical Drawing - TDK B3264xH Metallized Film Capacitors
Yayınlandı: 2025-06-02 | Güncellenmiş: 2026-04-01