TDK

TDK Corporation is a leading electronics company based in Tokyo, Japan. It was established in 1935 to commercialize ferrite, a key material in electronic and magnetic products. TDK's portfolio includes passive components, such as ceramic, aluminum electrolytic and film capacitors, ferrites and inductors, high-frequency products, and piezo and protection components, as well as sensors and sensor systems and power supplies. These products are marketed under the product brands TDK, EPCOS, InvenSense, Micronas, Tronics and TDK-Lambda. TDK's further main product groups include magnetic application products, energy devices, and flash memory application devices. TDK focuses on demanding markets in the areas of information and communication technology and automotive, industrial and consumer electronics.
-
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02.04.2026 -
TDK B3292xU/V EMI Bastırma KapasitörleriOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25.02.2026 -
TDK NTCSP Otomotiv Yüksek Sıcaklık NTC TermistörleriDesigned for conductive-adhesive mounting for high temperatures up to +175°C.17.02.2026 -
TDK TFM252012BLEA Metal Güç İndüktörüUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.16.02.2026 -
TDK HPL505028F Sargılı Ferrit İndüktörlerProprietary ferrite materials and coil structure with no connection points ensure high reliability.16.02.2026 -
TDK AMT45S Darbe TransformatörüDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16.02.2026 -
TDK B3271 KondansatörlerDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10.02.2026 -
TDK FS1525 25 A İstiflenebilir µPOL RegülatörEasy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.09.02.2026 -
TDK ADL3225V İndüktörCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.06.02.2026 -
TDK ACM12V-TL05 Ortak Mod BobiniAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20.01.2026 -
TDK FS3303 µPOL™ Buck RegülatörüEasy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.26.12.2025 -
TDK BCL3520FT-D İndüktörlerFor automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.15.12.2025 -
TDK B409x SMD Hibrit Alüminyum Elektrolitik KondansatörlerIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11.12.2025 -
TDK DK-42686-P Geliştirme KitiDevelopment platform for the TDK ICM-42686-P Inertial Measurement Unit (IMU).05.12.2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31.10.2025 -
TDK B43655 Alüminyum Elektrolitik KondansatörlerQualified based on AEC-Q200 standards and designed for onboard chargers.06.10.2025 -
TDK ADL2012 Wound Ferrite InductorsOffers a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance.06.10.2025 -
TDK MLZ1608C Güç İndüktörleriIntegrated with decoupling circuits that have top-class DC superimposition characteristics.06.10.2025 -
TDK TFM141206BLE İnce Filmli Güç İndüktörleriAchieves the excellent DC bias characteristics needed for inductors of power circuits.06.10.2025 -
TDK VLS3015CZ-HE Güç İndüktörüAEC-Q200 qualified magnetic shield type wound inductor for automotive applications.01.10.2025 -
TDK CN 22 nF 3225 MLCC'lerLow-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 case size.19.09.2025 -
TDK B43656 Alüminyum Elektrolitik KondansatörlerDesigned for applications requiring high capacitance, long life, and high reliability.02.09.2025 -
TDK CarXield B84252 Güç EMC FiltreleriEngineered to provide outstanding EMI suppression in power line applications.01.09.2025 -
TDK PLEC69 İnce Filmli Güç İndüktörleriCompact design of 1.2mm x 0.6mm x 0.95mm and are used for separating the data signal from the power28.08.2025 -
TDK HVC27-MC High-Voltage ContactorsFeatures a robust design for high-voltage DC switching requirements in harsh environments.21.08.2025 -