Micro Commercial Components (MCC)

Micro Commercial Components (MCC) is a vertically integrated company with an in-house wafer fabrication facility and full encapsulation production capabilities. MCC’s product portfolio is specifically marketed to provide competitive pricing with best-in-class quality, shorten production lead times and meet the on-time deliveries. MCC’s wide portfolio contains six core discrete semiconductor types offering a full range of diodes, transistors, IGBTs, MOSFETs, voltage regulators/references and protection devices (TVS, ESD).
-
Micro Commercial Components (MCC) BAT46L2 Schottky Diode150mW small-signal Schottky diode designed for high‑speed switching applications.12.03.2026 -
Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode1500W bidirectional diode designed to protect sensitive electronics from high‑energy voltage spikes.14.07.2025 -
Micro Commercial Components (MCC) Instrument Cluster SolutionsProvides support for real-time vehicle data in today’s digitally enhanced dashboards.30.06.2025 -
Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETsUse Split Gate Trench power MOSFET technology and are available in industrial and automotive grade.16.04.2025 -
Micro Commercial Components (MCC) BSS84AK MOSFETSmall-signal P-channel MOSFET designed with efficient switching performance.10.04.2025 -
Micro Commercial Components (MCC) ZENER SMAF DiodesFeature a compact design, high-temperature resilience, and a 6.2V to 100V wide voltage range.12.02.2025 -
Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFETUses superjunction technology and a FRED body diode to facilitate high-speed switching and recovery.12.02.2025 -
Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFETHigh efficiency and reliable MOSFET designed for diverse high-power applications.12.02.2025 -
Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD DiodesUltra-low capacitance 3.3V and 5V ESD diodes with snapback technology and high-power TVS.07.02.2025 -
Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers2A, 200V to 600V rectifiers, designed to minimize energy losses in high-frequency applications.02.01.2025 -
Micro Commercial Components (MCC) MCG085P10 Power MOSFETP-channel power MOSFET designed using Trench power LV MOSFET technology.01.01.2025 -
Micro Commercial Components (MCC) CSPHSBULC5V0LB ESD Protection DiodeCompact snap-back ESD protection device that comes in an ultra‑small CSP1006‑2 package.01.01.2025 -
Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETsThree advanced 600V components, engineered for low losses, fast switching, and high efficiency.30.12.2024 -
Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes4.5V and 6.3V ESD diodes with bidirectional snapback design in a compact DFN1610-2 package.30.12.2024 -
Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Hendek Alan Durdurucu IGBTMade for efficiency with low saturated VCE and minimal switching losses.28.11.2024 -
Micro Commercial Components (MCC) MCTL2D0N10YHR 100 V N Kanallı MOSFETWide SOA and low RDS(on) efficient and reliable solution for linear mode operation.25.11.2024 -
Micro Commercial Components (MCC) 5000W TVS DiodesDesigned to provide superior protection against transient voltage spikes.22.11.2024 -
Micro Commercial Components (MCC) Ultra Düşük Kapasitanslı ESD DiyotlarıFeature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding devices from ESD.15.11.2024 -
Micro Commercial Components (MCC) 150W TVS DiodesProtects from overvoltage in a low-profile package with an 8.5V to 90V range.04.11.2024 -
Micro Commercial Components (MCC) 600 V N-Kanal Süper Bağlantı Güç MOSFET'leriDüşük açık durum direnci, düşük iletim kaybı ve hızlı ters kurtarma diyotu ile yumuşak anahtarlama özelliğine sahiptir.04.10.2024 -
Micro Commercial Components (MCC) MCU1K4N95SH N-Kanal Süper Bağlantı Güç MOSFET'iİletim kayıplarını azaltan ve genel verimliliği artıran düşük bir kapı-drenaj yüküne sahiptir.03.10.2024 -
Micro Commercial Components (MCC) ESDULCx Otomotiv ESD Koruma CihazlarıTek bir veri veya güç hattı için tasarlanmış olup modern uygulamalar için olağanüstü performans sunar.27.09.2024 -
Micro Commercial Components (MCC) SM6S24AHE3 TVS DiyotKompakt DO-218AB-2 paketinde sürekli aşırı voltaj koruması için tasarlanmıştır.18.09.2024 -
Micro Commercial Components (MCC) MCGL2D1N03YL N-Kanal MOSFET30 V güç MOSFET'i, düşük güç kayıpları ile iyi termal performans sunacak şekilde tasarlanmıştır.04.09.2024 -
Micro Commercial Components (MCC) SICWx Silisyum Karbür (SiC) MOSFET'leri650 V SiC MOSFET'ler yüksek hızlı anahtarlama yeteneğine sahip olup, TO-247 paketinde gelir.03.09.2024 -