Yeni Tel ve Kablo

Murrplastik EMC Cable-Entry System is made from a highly conductive elastomer. The entire surface is coated with a combination of metals that guarantee excellent discharge capacity and integrated strain relief. The EMC Cable-Entry System is based on the KDL/E+ Cable-Entry System and offers easy assembly, high packing density, and very high electrical discharge values. This Murrplastic entry system features an operating temperature range of -40°C to +80°C and IP54 protection when crimping the grommet onto the cable sheath.
-
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.27.03.2026 -
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.25.03.2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.23.03.2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.23.03.2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23.03.2026 -
3M 3322 High Flex Life CableDesigned for demanding, motion-intensive environments where cables are repeatedly bent or folded.18.03.2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05.03.2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04.03.2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.03.03.2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.03.03.2026 -
TE Connectivity Kablo Giriş Plakaları (CEP'ler)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26.02.2026 -
Advantech ADAM-250 16 DI/O Dayanıklı IP67 Uzak I/O ModülüDesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.25.02.2026 -
Molex Premo-Flex 15036 FFC / FPC JumpersFeature self-locking nails for superior retention, flame-retardant insulation, and high flex life.20.02.2026 -
Heyco Pass-Through Thermoplastic Rubber GrommetsFeatures a pass-through hole for easy routing and protection through sharp-edged holes.18.02.2026 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12.02.2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.12.02.2026 -
Amphenol Güç Adaptörleri ve KablolarıDeliver reliable power for a variety of compatible laptops and electronic devices.05.02.2026 -
Amphenol MCX Cable Assemblies for Wireless ModulesFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.05.02.2026 -
HellermannTyton Connector Clip with Oval Fir TreeProvides a single method to mount connectors to various surfaces in a variety of applications.03.02.2026 -
Siretta SLL200 Coaxial CableLow-loss coaxial cable is supplied on 150-meter reels as standard.27.01.2026 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.20.01.2026 -
HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts12" adhesive mounts with eight integrated cable tie slots for fast and flexible cable routing.15.01.2026 -
HellermannTyton Anchor MountsDesigned for applications where mounting points experience significant movement, stress, or tension.15.01.2026 -
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF CablesIncludes 1m, 5m, 10m, 15m and 20m lengths, and features a suggested working frequency of DC to 6GHz.07.01.2026 -
Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF CablesOffers reliable performance, easy handling, and a suggested working frequency range of DC to 6GHz.07.01.2026 -