ODU

ODU is a worldwide leader in designing and manufacturing high-performance connector solutions and cable assemblies. ODU advanced connectors ensure a reliable transmission of power, signals, data, and media for a variety of demanding applications, including medical technology, military and security, automotive, industrial electronics, and test and measurement. ODU combines all relevant areas of expertise and key technologies, including design and development, machine tooling and special machine construction, injection, stamping, turning, surface technology, assembly, and cable assembly. In addition to its company headquarters in Mühldorf am Inn (Germany), ODU also has an international production and distribution network throughout Europe, North America, and Asia. The ODU Group sells its products globally through its subsidiaries in Denmark, the UK, France, Italy, Germany, Sweden, USA, China, and Japan as well as numerous international sales partners.
-
ODU MEDI-SNAP® Protective Caps & CoversEnsures the cleanliness & safety of connectors in medical, industrial, & measurement applications.25.03.2026 -
ODU MEDI-SNAP® with Cable AssemblyConnector solution with plastic or metal housing options and a push-pull or break-away connection.19.12.2025 -
ODU AMC® High-Density USB-C® Cable AssembliesDelivers powerful data and power transmission in a highly compact and robust interface.21.11.2025 -
ODU MEDI-SNAP® 1.6kV High-Voltage ConnectorsOffers easy handling with push-pull locking and ensures long service life with IP64 protection.05.11.2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.03.11.2025 -
ODU AMC® High-Density 7-Pin, 10A Power ConnectorsHybrid connectors engineered for reliable performance in demanding applications.19.08.2025 -
ODU AMC® Protective CapsDesigned for receptacles GK size 0, size 3, or G6 and G8.16.05.2025 -
ODU Spanner Wrench ToolsSuitable for the Medi-Snap and Mini-Snap series and comes in various sizes and styles.25.04.2025 -
ODU Nutdrivers & Removal ToolsTools and wrenches designed to ensure ODU MINI-SNAP® and MEDI-SNAP® connectors function flawlessly.14.04.2025 -
ODU AMC® High-Density HDMI Ethernet CablesFeatures high contact-density connectors, Ethernet (10Gbit/s) data transmission, and robust design.14.01.2025 -
ODU MEDI-SNAP® High-Voltage ConnectorsFeature break-away or push-pull locking principle and up to 5000 mating cycles.07.01.2025 -
ODU AMC® High-Density USB Cable AssembliesUse break-away and screw-locking principles and feature a 28AWG wire cross-section.02.12.2024 -
ODU MEDI-SNAP® Protective CoversDesigned for size 1 receptacles and in-line receptacles, and work on break-away locking principle.08.10.2024 -
ODU AMC® Series T Square Flange ConnectorsStandard or reverse gender type with 3 connection options: Backshell, crimp-sleeve/band-it, or PCB.10.09.2024 -
ODU AMC® High-Density Protective CapsProtects AMC® High-Density Connectors, features TPU black rubber housing with an IPX7 rating.04.06.2024 -
ODU MINI-SNAP® Protective CoversHoused in robust metal housing and are rated for at least 500 autoclaving cycles.04.02.2024 -
ODU MINI-SNAP® SPE Push-Pull Locking ConnectorsFeatures a single copper twisted-wire pair that enables Ethernet connections.02.11.2023 -
ODU MEDI-SNAP® Size 2 Push-Pull Circular ConnectorsCircular push-pull connectors with plastic housing in size 2, coded by pin and groove.11.09.2023 -
ODU AMC® High-Density Connectors with Dual LockProvide additional protection through screw locking in case of high resistance to vibrations.06.07.2023 -
ODU MEDI-SNAP® 3.5 Touch-Proof High-Density ConnectorsFeatures hybrid technology capabilities, high-pole options, & are ideal for demanding applications.13.02.2023 -
ODU AMC® NP Quick Disconnect Military ConnectorsDesigned for military applications, features IP68 protection and 6- and 7-pin configurations.24.10.2022 -
ODU AMC® Series T Military 3-in-1 ConnectorsAvailable in push-pull, break-away, or thread-lock locking types and 9 or 12 shell size variants.22.06.2022