Yeni Güç

Analog Devices Inc. ADPL21210 1.1A Step-Up DC/DC Converters are switching regulators that combine a 26V, 1.1A switch with an integrated soft-start function. These regulators feature a 330mV at 1.1A low VCESAT switch, up to 24V high output voltage, and a 2.7V to 12V wide input voltage range. The ADPL21210 step-up DC/DC converters include a 26V high-voltage switch that helps boost converters up to 24V, as well as SEPIC and flyback designs. These converters switch at 2.1MHz, which allows the use of even smaller components. The ADPL21210 step-up DC/DC converters are available in a low-profile (1mm) 6-lead Small Outline Transistor (SOT-23) package and a tiny 3mm x 2mm DFN package. Typical applications include digital cameras, white LED power supplies, cellular phones, medical diagnostic equipment, local 5V or 12V supplies, and xDigital Subscriber Line (xDSL) power supplies.
-
Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC ConvertersFeature a 1A integrated switch, enabling high-current outputs in a small footprint.02.04.2026 -
Analog Devices Inc. ADPL21210 1.1A Step-Up DC/DC ConvertersSwitching regulators that combine a 26V, 1.1A switch with an integrated soft-start function.02.04.2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V & are available in various topologies for different system needs.01.04.2026 -
Texas Instruments BQ79735B-Q1 Voltage & Isolation Resistance MonitorMeasure the divided-down high-voltage nodes in a battery system.01.04.2026 -
Schurter 4770 & 4792 IEC Appliance OutletsFeature a front-side snap-in version, quick-connect terminals, and tolerance for 1.2mm/1.5mm panel.31.03.2026 -
Texas Instruments BQ79712B-Q1 Automotive Battery MonitorsOffers high-accuracy cell-voltage measurements for 12S battery modules and in high-voltage BMS.31.03.2026 -
TRACO Power TMR 8WI 8W DC/DC ConvertersFeatures a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC.30.03.2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27.03.2026 -
Vishay IFBT Surface-Mount PoE Flyback TransformersFeatures a surface-mount transformer design for PoE applications.26.03.2026 -
XP Power AMF60 60W External Wall Mount Adapters12VDC to 24VDC output voltage range, IP42 ingress protection rating, and 5% output voltage accuracy.25.03.2026 -
XP Power AUM90 90W External Desktop Adapters12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.25.03.2026 -
CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies65W USB Type-C® power supplies with USB power delivery.24.03.2026 -
CUI Inc DQD50 DC-DC Converters1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.24.03.2026 -
RECOM Power RVSY018 Synchronous Rectification ControllerSupports deep Continuous Conduction Mode (CCM) and Discontinuous Conduction Mode (DCM) operations.24.03.2026 -
RECOM Power RVSW013 Dedicated Bidirectional Controller ChipIntegrates a power MOSFET with an ultra-low on-resistance of 30mΩ.24.03.2026 -
Analog Devices Inc. MAX20816 High-Current PWMVID/AVSBus ControllersDesigned to meet the requirements of modern AI, GPU, and high‑performance computing platforms.23.03.2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23.03.2026 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.23.03.2026 -
Phoenix Contact Vehicle Charging Inlet CoversHinged covers designed for commercial EVs to add another layer of protection to the vehicle inlet.20.03.2026 -
Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro ControllersOptimized for off-line switch-mode power supply (SMPS) supporting up to 73W or 105W output power.17.03.2026 -
Analog Devices Inc. MAX20479 2/3-Input Automotive Voltage MonitorsProvides robust power‑system supervision in safety‑critical automotive applications.13.03.2026 -
onsemi NCP4306 Synchronous Rectification DriversSupports DCM/CCM flyback, quasi‑resonant flyback, forward, and resonant LLC topologies.13.03.2026 -
Analog Devices Inc. TMC2211 Integrated Stepper DriverStepper motor driver IC with configuration options through package pins and diagnostic outputs.12.03.2026 -
CUI Inc SMI6D AC-DC Power SuppliesProvides up to 6W continuous power and offers Department of Energy (DoE) Level VI efficiency.12.03.2026 -
CUI Inc PSK-25G Encapsulated AC-DC Power SuppliesEncapsulated AC-DC power supplies housed in a compact board-mount package.12.03.2026 -