RECOM Power

RECOM group is a power supply manufacturer headquartered in Austria and has over forty years of experience in developing and manufacturing the latest standard and custom power converter technology, from sub-1W to tens of kW. People worldwide have access to RECOM's vast selection of DC/DC converters and AC/DC power supplies, along with a wide range of switching regulators and LED drivers, all of which comply with international safety standards.
-
RECOM Power RACM65S-K/277 AC-DC Power SuppliesGreater than 90% efficiency over class of load ranges from 6W-65W in open chassis-mount structure.07.04.2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.01.04.2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27.03.2026 -
RECOM Power RVS002 Micropower Isolated Power Bridge RectifierDesigned for micro-power isolated power supply applications in space-constrained environments.24.03.2026 -
RECOM Power RVSY018 Synchronous Rectification ControllerSupports deep Continuous Conduction Mode (CCM) and Discontinuous Conduction Mode (DCM) operations.24.03.2026 -
RECOM Power RVSW013 Dedicated Bidirectional Controller ChipIntegrates a power MOSFET with an ultra-low on-resistance of 30mΩ.24.03.2026 -
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.06.03.2026 -
RECOM Power RPMVH-0.5 Power ModulesAccepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.17.02.2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.17.02.2026 -
RECOM Power REFIN2U/CL Series Flat Panel 1AC Power SupplyUltra-slim AC/DC module with smart current limiting, low noise, and universal mounting flexibility.01.12.2025 -
RECOM Power REC10K-RW 10W Regulated DC-DC ConvertersFeatures an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.15.09.2025 -
RECOM Power RAC15-K/WI AC-DC Power SuppliesOffers ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC and a 1.5" x 2" compact size.25.02.2025 -
RECOM Power RPA20-FR DC-DC ConvertersOffers a 4:1 wide input voltage range of 36VDC to 160VDC and a 20W power rating.25.02.2025 -
RECOM Power RAC20NE-K/277 AC/DC Power Supplies80VAC to 305VAC input, ideal for new energy, industrial automation, machinery, and IoT applications.12.02.2025 -
RECOM Power SMD Isolated Power ModulesProvides flexible gate drive bias voltages, ensuring high efficiency and system reliability.20.01.2025 -
RECOM Power RACPRO1 DIN-Rail Power SuppliesComplete DIN-rail solutions engineered for efficiency, safety, and long-term reliability.03.01.2025 -
RECOM Power RAC04NE-K/277 AC/DC Power SuppliesRobust modules for 4W-6W max. power range, continuous operation under expanded operating conditions.03.01.2025 -
RECOM Power DIN Rail Mounted Power SuppliesOffer several advantages, like easy installation and space efficiency.04.12.2024 -
RECOM Power R12C2T12/R Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and a high 150kV/μs CMTI.22.11.2024 -
RECOM Power R9C1T18/R Series Isolated DC/DC ConvertersDesigned for isolated gate bias voltages for IGBTs, Si and SiC MOSFETs, and Cascode GaNs.22.11.2024 -
RECOM Power R15C2T25/R Series 2.5W Isolated DC/DC ConvertersDesigned for isolated gate bias voltages for IGBTs, Si and SiC MOSFETs, and Cascode GaNs.22.11.2024 -
RECOM Power R12C2T25/R 2.5W Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and a high 150kV/μs CMTI.22.11.2024 -
RECOM Power R24C2T25/R 2.5W Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and 21VDC to 27VDC input voltage range.12.11.2024 -
RECOM Power REMxA Regulated DC/DC ConvertersFeature reinforced 250VAC continuous working isolation and ≥8mm creepage and clearance distance.10.09.2024 -
RECOM Power RSP 4:1 Input Surge ProtectorsMeets MIL-STD-461G and MIL-STD-1275E while providing a reliable, military-grade power solution.01.08.2024 -