Microchip Technology

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.
-
Microchip Technology PCI12000C 3-Port PCIe SwitchSingle‑chip PCIe switch featuring three ports and integrated programmable I/O capabilities.27.03.2026 -
Microchip Technology PCI11400C Single-Chip PCIe SwitchesIntegrated PCIe switches that combine a USB 3.2 Gen 2 host controller with programmable I/O.24.03.2026 -
Microchip Technology PCI11010C Single-Chip PCIe SwitchesProvides a 2‑lane (2×8GT/s) upstream and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s.24.03.2026 -
Microchip Technology PCI11101C Single-Chip PCIe SwitchesProvides a 4‑lane (4×8GT/s) upstream and a 2‑lane (2×8GT/s) downstream port, delivering up to 8GT/s.24.03.2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.23.03.2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.23.03.2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.23.03.2026 -
Microchip Technology MCP1781 High-Voltage LDO RegulatorsThese devices are suitable for 12V to 48V power rails and high-voltage battery packs.26.02.2026 -
Microchip Technology MCP1781 Evaluation Board (EV78D55A)Showcases the MCP1781 device’s performance over a wide input voltage range and load current range.26.02.2026 -
Microchip Technology PIC32CM PL10 Düşük Güç Tüketimli Arm® Cortex®-M0+ Tabanlı MCU'larThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.13.02.2026 -
Microchip Technology PIC32CM PL10 Curiosity Nano Değerlendirme KitiHardware platform for evaluating the PIC32CM PL10 MCU with programming and debugging capabilities.05.02.2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02.02.2026 -
Microchip Technology EV76D05A Evaluation BoardEvaluates the performance of the MCP14T0517A and MCP14T0517B push‑pull transformer drivers.02.02.2026 -
Microchip Technology EV32R56A Reference DesignBased on the MCP14T0517B push-pull transformer driver.02.02.2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.28.01.2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.28.01.2026 -
Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet SwitchesProvides high-speed, reliable communication to connect and control industrial devices in real time.03.12.2025 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32CM GV-VL Curiosity Nano+ Touch Eval KitA hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32WM-BZ6 Multiprotocol MCU ModuleSupports BLUETOOTH® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®).03.11.2025 -
Microchip Technology PIC32-BZ6 Curiosity BoardBoard includes the PIC32WM-BZ6204UE module onboard features for flexibility & rapid prototyping.30.10.2025 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.01.10.2025 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.01.10.2025 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.29.09.2025 -
Microchip Technology 1200V SIC MOSFETsMOSFETs offer high efficiency in a lighter, more compact solution with fast switching speeds.25.09.2025 -