Yeni Optoelektronik

ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDs are available in a chip-scale-package footprint that delivers luminous flux and efficiency in a small footprint. These LEDs can be densely clustered and are designed to scale up for higher flux output. Compact power density results in smaller optics needed and higher design flexibility. Substrate-less true CSP architecture provides a lower system cost and improved mechanical freedom. The OSCONIQ™ C 2424 Gen 2 LEDs provide an ideal solution for applications that require a compact size and high power. Typical applications include street lighting, area lighting, industrial high-bay lighting, floodlights, and outdoor lighting.
-
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.31.03.2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26.03.2026 -
Toshiba TLX9920 PhotocouplerThe package optically couples a photodiode array with an infrared light-emitting diode.24.03.2026 -
ams OSRAM SmartLED™ PURE 0201 LED'leriChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.23.03.2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23.03.2026 -
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.23.03.2026 -
ams OSRAM PLPT9 450MD_E Metal Kutu Lazer DiyotImproved output power and electro-optical efficiency of up to 48% across different wavelengths.23.03.2026 -
JKL Components ZFS-85000HD-RGB LED Ribbon StripHigh‑density 12V RGB LED flex strip that features easy peel‑and‑stick adhesive backing.20.03.2026 -
Vishay VOMHA43A Automotive High-Speed CouplersIntegrated GaAlAs infrared LED with an optically coupled photodetector and high‑speed transistor.16.03.2026 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LED'lerDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.16.03.2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12.03.2026 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.11.03.2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.09.03.2026 -
Vishay Automotive Phototransistor OptocouplersAEC-Q102 qualified optocouplers feature a high current transfer ratio at low input current.06.03.2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04.03.2026 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.03.03.2026 -
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.26.02.2026 -
ams OSRAM SFH 2705U High-Pass Filter PhotodiodeFull footprint compatibility with the SFH 2705 while delivering a significant technological upgrade.25.02.2026 -
Monolithic Power Systems (MPS) EV3314A-C-00A Converter Evaluation BoardDesigned to demonstrate the capabilities of the MP3314A, a boost converter.20.02.2026 -
Cree LED LS8 Square Printed Circuit Board AssembliesThree performance options, including JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.20.02.2026 -
Kingbright APGF0607G32B33R23 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.19.02.2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17.02.2026 -