HARTING

HARTING develops, manufactures and sells electrical and electronic connectors, device terminations, backplanes, network components as well as cable harnesses for networks or machinery, or for power and data application in factories. HARTING products are used in mechanical and plant engineering, broadcast and entertainment, factory automation, power generation and distribution as well as industrial electronics and telecommunication.
-
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.13.03.2026 -
HARTING Automotive Type 2 AC Mode 3 Charging CablesManufactured in Romania, designed ergonomically with charging power up to 22kW.06.01.2026 -
HARTING M12 PushPull Inner Locking Shielded ConnectorsM12 PushPull male cable connectors with an inner locking mechanism and 360° shielding.29.10.2025 -
HARTING UIC IT ConnectorsFuture-proof design and high-quality data transmission up to Cat 8 and offers 8, 8+16, or 8+8 poles.20.10.2025 -
HARTING M12 8-Port Ethernet SwitchesCompact and IP40-rated metal housing can be mounted directly to a wall or onto a mounting plate.07.10.2025 -
HARTING Han-Modular® Domino USB-C® ModulesProvides a USB Type-C® interface for heavy-duty connectors.30.09.2025 -
HARTING har-modular® Cable ConnectorsModular design allows custom configuration of connectors from off-the-shelf modules.25.08.2025 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.13.08.2025 -
HARTING har-flex® Power Cable ConnectorsSpecially developed for demanding power transmission applications from cable to board.08.08.2025 -
HARTING har-flex® Board IDCsPermanent cable-to-board solution for applications where a pluggable connection is not required.29.07.2025 -
HARTING M8 T1 Industrial Device-Side ConnectorsOffers an IP67 protection rating, up to 10Gbps data rate, and a 60VDC voltage rating.29.07.2025 -
HARTING Han® HPR Compact Double Lever HousingsAllows for easy interchangeability between screw locking and lever locking.24.07.2025 -
HARTING M8 T1 Hybrid Cable AssembliesFeatures overmolded connector ends, standardized acc. to IEC 63171-6, and a hybrid interface.23.07.2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09.07.2025 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.27.06.2025 -
HARTING Har-Flex® AdaptersIncreases the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm.22.04.2025 -
HARTING B17 Panel Feed-Through ConnectorsEngineered to support one cable automation (OCA) in automation, robotics, and machinery markets.08.03.2025 -
HARTING Mini PushPull T1 Industrial ConnectorsDesigned according to IEC 63171-6, provides IP-based communication up to the field level.20.02.2025 -
HARTING ix Industrial® Type C® ConnectorsProvides Cat. 6A Class EA transmission up to 500MHz and features a 10Mbit/s to 10Gbit/s data rate.11.02.2025 -
HARTING Han® HPR Single-Pole ConnectorsDesigned for high-power systems that need quick disconnects for high-current cables up to 800A.10.02.2025 -
HARTING Han® Q Push-In InsertsFast & reliable connection due to the push-in terminal, ensuring high-quality & robust contact.31.01.2025 -
HARTING Han® 1A Power T ConnectorsHeavy-duty power connectors reduce the cost of installation of power and data distribution networks.17.12.2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.04.12.2024 -
HARTING Han® Protect 3 A Boyutunda Ağır Hizmet Tipi Güç KonnektörleriSize 3A connectors that adapt a 5mm x 20mm fuse to protect against overcurrent or a short circuit.11.11.2024 -
HARTING M12 Overmolded A, D, & X-Code Cable AssembliesOffer an outer PushPull mechanism with a robust locking interface to reduce time and space needs.10.10.2024 -